Part Details for PXO7815-500-S by Bel Fuse
Overview of PXO7815-500-S by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXO7815-500-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PXO7815-500-S
|
Avnet Americas | DC-DC NON-ISOLATED, 0.5 A, 19~36 VDC INPUT, 15 VDC OUTPUT, SIP - Trays (Alt: PXO7815-500-S) Min Qty: 350 Package Multiple: 350 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.0044 / $1.2555 | Buy Now |