-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK9919
|
Newark | Dc-Dc Converter, 15V, 0.5Ma Rohs Compliant: Yes |Cui PXO7815-500-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $1.7000 | Buy Now |
DISTI #
102-PXO7815-500-S-ND
|
DigiKey | DC-DC NON-ISOLATED, 0.5 A, 19~36 Min Qty: 350 Lead time: 19 Weeks Container: Tray | Limited Supply - Call |
|
$1.2271 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PXO7815-500-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PXO7815-500-S
CUI Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |