There are no models available for this part yet.
Overview of PXP4010/02P/3035 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3035AGF-3BA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / |
Price & Stock for PXP4010/02P/3035 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AC3027
|
Newark | Circular Connector, Plug, 2Pos, Cable, Product Range:Buccaneer 4000 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:2Contacts, Circular Contact Type:Crimp/Solder Pin - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PXP4010/02P/3035 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5500 / $13.6500 | Buy Now | |
DISTI #
57AC7208
|
Newark | Circular Connector, Plug, 2Pos, Cable, Product Range:Buccaneer 4000 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:2Contacts, Circular Contact Type:Crimp/Solder Pin - Contacts Not Supplied, Coupling Rohs Compliant: Yes |Bulgin Limited PXP4010/02P/3035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9300 / $16.4700 | Buy Now | |
DISTI #
708-2690-ND
|
DigiKey | CONN PLUG HSG MALE 2POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
40 In Stock |
|
$8.8375 / $18.2300 | Buy Now | |
DISTI #
167-PXP4010/02P/3035
|
Mouser Electronics | Standard Circular Connector Flex Cbl Conn 2 P Pin 3.0mm-3.5mm Cbl RoHS: Compliant | 50 |
|
$9.3400 / $13.9600 | Buy Now | |
DISTI #
71235099
|
RS | 4000 SERIES FLEX CONNECTOR 2 POLE PIN | Bulgin PXP4010/02P/3035 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1800 / $13.1100 | RFQ | |
Onlinecomponents.com | Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Bulk RoHS: Compliant | 0 |
|
$9.1200 / $12.1900 | Buy Now | ||
DISTI #
PXP4010/02P/3035
|
TME | Connector: circular, plug, male, PIN: 2, w/o contacts, for cable Min Qty: 1 | 27 |
|
$5.3400 / $6.5700 | Buy Now |
CAD Models for PXP4010/02P/3035 by Bulgin
Part Data Attributes for PXP4010/02P/3035 by Bulgin
|
|
---|---|
Samacsys Manufacturer
|
Bulgin
|