Part Details for PXP4010/03P/6570 by Bulgin
Overview of PXP4010/03P/6570 by Bulgin
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXP4010/03P/6570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3818
|
Newark | Circular Conn, Plug, 3Pos, Crimp/Solder Rohs Compliant: Yes |Bulgin Limited PXP4010/03P/6570 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$9.5800 / $13.2800 | Buy Now |
DISTI #
95AJ9725
|
Newark | 4000 Series Flex Connector 3 Pole P |Bulgin Limited PXP4010/03P/6570 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5500 / $21.7200 | Buy Now |
DISTI #
75Y9758
|
Newark | Circular Connector, Plug, 3Pos, Cable, Product Range:Buccaneer 4000 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:3Contacts, Circular Contact Type:Crimp/Solder Pin - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PXP4010/03P/6570 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2500 / $15.5300 | Buy Now |
DISTI #
708-1957-ND
|
DigiKey | CONN PLUG HSG MALE 3POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
46 In Stock |
|
$10.9252 / $16.5800 | Buy Now |
DISTI #
177-PXP4010/03P/6570
|
Mouser Electronics | Standard Circular Connector Flex Cbl Conn 3 P Plug 6.5mm-7.0mm Cbl RoHS: Compliant | 114 |
|
$10.5100 / $14.2300 | Buy Now |
DISTI #
70780454
|
RS | Connector Circular Flex Body Pin 6.5-7.0mm 3 Contacts 4000 Series | Bulgin PXP4010/03P/6570 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 213 |
|
$10.1900 / $14.1500 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Bulk RoHS: Compliant |
32 In Stock |
|
$9.7900 / $12.3600 | Buy Now |
DISTI #
72818933
|
Verical | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Bulk Min Qty: 5 Package Multiple: 5 Date Code: 1748 | Americas - 30 |
|
$14.5420 / $15.9278 | Buy Now |
DISTI #
4220152
|
element14 Asia-Pacific | CIRCULAR CONN, PLUG, 3POS, CRIMP/SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$13.5518 / $16.6224 | Buy Now |
DISTI #
4220152
|
Farnell | CIRCULAR CONN, PLUG, 3POS, CRIMP/SOLDER RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 25 |
|
$10.6830 / $14.4527 | Buy Now |
Part Details for PXP4010/03P/6570
PXP4010/03P/6570 CAD Models
PXP4010/03P/6570 Part Data Attributes:
|
PXP4010/03P/6570
Bulgin
Buy Now
|
Compare Parts:
PXP4010/03P/6570
Bulgin
|
Samacsys Manufacturer | Bulgin |