-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y9763
|
Newark | Circular Conn, Plug, 3Pos, Cable, Product Range:Buccaneer 4000 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:3Contacts, Circular Contact Type:Crimp/Solder Socket - Contacts Not Supplied, Contact Plating:Goldrohs Compliant: Yes |Bulgin Limited PXP4010/03S/5055 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$1.9200 | Buy Now |
DISTI #
708-1962-ND
|
DigiKey | CONN PLG HSG FMALE 3POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
84 In Stock |
|
$10.9252 / $16.5800 | Buy Now |
DISTI #
167-PXP4010/03S/5055
|
Mouser Electronics | Standard Circular Connector Flex Cbl Conn 3 P Sckt 5.0mm-5.5mm Cbl RoHS: Compliant | 31 |
|
$10.2700 / $14.7900 | Buy Now |
DISTI #
70780459
|
RS | Connector, Circular, Flex Body, Socket, 5.0-5.5mm, 3 Contacts, 4000 Series | Bulgin PXP4010/03S/5055 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 80 |
|
$10.1400 / $16.9200 | Buy Now |
|
Onlinecomponents.com | Flex Cable Connector PXP4010 Series 3 Contact Socket 5.0mm-5.5mm Cable RoHS: Compliant |
100 In Stock |
|
$9.7100 / $13.1300 | Buy Now |
DISTI #
PXP4010/03S/5055
|
Avnet Abacus | Conn Circular SKT 3 POS Solder/Crimp STR Cable Mount 3 Terminal 1 Port (Alt: PXP4010/03S/5055) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Flex Cable Connector PXP4010 Series 3 Contact Socket 5.0mm-5.5mm Cable RoHS: Compliant |
100 In Stock |
|
$9.7100 / $13.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy