Part Details for PXP4010/08P/6065 by Bulgin
Overview of PXP4010/08P/6065 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXP4010/08P/6065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y9773
|
Newark | Circular Conn, Plug, 8Pos, Cable, Product Range:Buccaneer 4000 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:8Contacts, Circular Contact Type:Crimp/Solder Pin - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Bulgin Limited PXP4010/08P/6065 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$1.9200 | Buy Now |
DISTI #
708-1972-ND
|
DigiKey | CONN PLUG HSG MALE 8POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
96 In Stock |
|
$10.9252 / $16.5800 | Buy Now |
DISTI #
177-PXP4010/08P/6065
|
Mouser Electronics | Standard Circular Connector Flex Cbl Conn 8 P Plug 6.0mm-6.5mm Cbl RoHS: Compliant | 99 |
|
$10.9200 / $15.0900 | Buy Now |
DISTI #
70780469
|
RS | Connector, Circular, Flex Body, Pin, 6.0-6.5mm, 8 Contacts, 4000 Series | Bulgin PXP4010/08P/6065 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8400 / $16.4000 | RFQ |
|
Onlinecomponents.com | Flex Cable Connector PXP4010 Series 8 Contact Plug 6.0mm-6.5mm Cable RoHS: Compliant |
44 In Stock |
|
$9.3600 / $12.3200 | Buy Now |
DISTI #
PXP4010/08P/6065
|
TME | Connector: circular, plug, male, PIN: 8, w/o contacts, for cable Min Qty: 1 | 0 |
|
$10.0300 / $12.9000 | RFQ |
DISTI #
PXP4010/08P/6065
|
Avnet Abacus | Conn Circular PIN 8 POS Solder/Crimp STR Cable Mount 8 Terminal 1 Port (Alt: PXP4010/08P/6065) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Flex Cable Connector PXP4010 Series 8 Contact Plug 6.0mm-6.5mm Cable RoHS: Compliant |
44 In Stock |
|
$9.3600 / $12.3200 | Buy Now |
Part Details for PXP4010/08P/6065
PXP4010/08P/6065 CAD Models
PXP4010/08P/6065 Part Data Attributes:
|
PXP4010/08P/6065
Bulgin
Buy Now
|
Compare Parts:
PXP4010/08P/6065
Bulgin
|
Samacsys Manufacturer | Bulgin |