Part Details for PXP4010/02P/3540 by Bulgin
Overview of PXP4010/02P/3540 by Bulgin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3354(0)-Z-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 83A 0.008Mohm Mp-25Z/To-220Smd |
Price & Stock for PXP4010/02P/3540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3028
|
Newark | Circular Connector, Plug, 2Pos, Cable, Product Range:Buccaneer 4000 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:2Contacts, Circular Contact Type:Crimp/Solder Pin - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PXP4010/02P/3540 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$2.1800 | Buy Now |
DISTI #
2266-PXP4010/02P/3540-ND
|
DigiKey | CONN PLUG HSG MALE 2POS INLINE Min Qty: 4 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$14.9100 / $18.8500 | Buy Now |
DISTI #
708-2691-ND
|
DigiKey | CONN PLUG HSG MALE 2POS INLINE Min Qty: 4 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9046 | Buy Now |
DISTI #
167-PXP4010/02P/3540
|
Mouser Electronics | Standard Circular Connector Flex Cbl Conn 2 P Pin 3.5mm-4.0mm Cbl RoHS: Compliant | 0 |
|
$10.6400 / $13.6500 | Order Now |
DISTI #
71235100
|
RS | 4000 SERIES FLEX CONNECTOR 2 POLE PIN | Bulgin PXP4010/02P/3540 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1800 / $13.1100 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Bulk RoHS: Compliant |
26 Partner Stock |
|
$9.1200 / $12.1900 | Buy Now |
DISTI #
PXP4010/02P/3540
|
TME | Connector: circular, plug, male, PIN: 2, w/o contacts, for cable Min Qty: 16 | 0 |
|
$11.5300 / $12.8200 | RFQ |
DISTI #
C1S136500071317
|
Chip1Stop | Connector Circular RoHS: Compliant | 26 |
|
$14.5000 / $14.6000 | Buy Now |
|
Master Electronics | Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Bulk RoHS: Compliant |
26 Partner Stock |
|
$9.1200 / $12.1900 | Buy Now |