There are no models available for this part yet.
Overview of PXP4010/03S/5560 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55604-302ALF | Amphenol Communications Solutions | DX VCC DR 100 DP SMT |
Price & Stock for PXP4010/03S/5560 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77Y7708
|
Newark | Circular Conn, Plug, 3Pos, Cable, Product Range:Buccaneer 4000 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:3Contacts, Circular Contact Type:Crimp/Solder Socket - Contacts Not Supplied, Coupling Rohs Compliant: Yes |Bulgin Limited PXP4010/03S/5560 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$9.3200 / $17.7000 | Buy Now | |
DISTI #
75Y9764
|
Newark | Circular Conn, Plug, 3Pos, Cable, Product Range:Buccaneer 4000 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:3Contacts, Circular Contact Type:Crimp/Solder Socket - Contacts Not Supplied, Contact Plating:Goldrohs Compliant: Yes |Bulgin Limited PXP4010/03S/5560 RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8200 / $12.5400 | Buy Now | |
DISTI #
708-1963-ND
|
DigiKey | CONN PLG HSG FMALE 3POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
120 In Stock |
|
$10.9252 / $16.5800 | Buy Now | |
DISTI #
167-PXP4010/03S/5560
|
Mouser Electronics | Standard Circular Connector Flex Cbl Conn 3 P Sckt 5.5mm-6.0mm Cbl RoHS: Compliant | 0 |
|
$9.5000 / $11.6700 | Order Now | |
DISTI #
70780460
|
RS | Connector, Circular, Flex Body, Socket, 5.5-6.0mm, 3 Contacts, 4000 Series | Bulgin PXP4010/03S/5560 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 12 |
|
$4.8500 | Buy Now | |
Onlinecomponents.com | Conn Circular SKT 3 POS ST Cable Mount 3 Terminal 1 Port Bulk RoHS: Compliant |
108 In Stock |
|
$12.0000 / $16.5000 | Buy Now | ||
DISTI #
51590258
|
Verical | Conn Circular SKT 3 POS ST Cable Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1612 | Americas - 105 |
|
$15.7472 / $20.0000 | Buy Now | |
DISTI #
PXP4010/03S/5560
|
TME | Connector: circular, plug, female, PIN: 3, w/o contacts, for cable Min Qty: 1 | 0 |
|
$16.1700 / $20.2100 | RFQ | |
DISTI #
PXP4010/03S/5560
|
Avnet Abacus | Conn Circular SKT 3 POS Solder/Crimp STR Cable Mount 3 Terminal 1 Port (Alt: PXP4010/03S/5560) RoHS: Compliant Min Qty: 70 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn Circular SKT 3 POS ST Cable Mount 3 Terminal 1 Port Bulk RoHS: Compliant |
108 In Stock |
|
$12.0000 / $16.5000 | Buy Now |
CAD Models for PXP4010/03S/5560 by Bulgin
Part Data Attributes for PXP4010/03S/5560 by Bulgin
|
|
---|---|
Samacsys Manufacturer
|
Bulgin
|