Part Details for PXP4010/04P/4045 by Bulgin
Overview of PXP4010/04P/4045 by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1240-451 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1240-451ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1240-451MXC | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for PXP4010/04P/4045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7226
|
Newark | Circular Connector, Plug, 4Pos, Cable, Product Range:Buccaneer 4000 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Crimp/Solder Pin - Contacts Not Supplied, Coupling Rohs Compliant: Yes |Bulgin Limited PXP4010/04P/4045 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$8.1400 / $12.4400 | Buy Now |
DISTI #
52AC3045
|
Newark | Circular Connector, Plug, 4Pos, Cable, Product Range:Buccaneer 4000 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Crimp/Solder Pin - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PXP4010/04P/4045 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2500 / $12.8300 | Buy Now |
DISTI #
708-2708-ND
|
DigiKey | CONN PLUG HSG MALE 4POS INLINE Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9046 | Buy Now |
DISTI #
167-PXP4010/04P/4045
|
Mouser Electronics | Standard Circular Connector Flex Cbl Conn 4 P Pin 4.0mm-4.5mm Cbl RoHS: Compliant | 0 |
|
$10.9600 / $12.9900 | Order Now |
DISTI #
71235117
|
RS | 4000 SERIES FLEX CONNECTOR 4 POLE PIN | Bulgin PXP4010/04P/4045 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4900 / $13.5500 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bulk RoHS: Compliant | 0 |
|
$9.2300 / $12.4500 | Buy Now |