Part Details for PXP4010/08P/4550 by Bulgin
Overview of PXP4010/08P/4550 by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXP4010/08P/4550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y9770
|
Newark | Circular Connector, Plug, 8Pos, Cable, Product Range:Buccaneer 4000 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:8Contacts, Circular Contact Type:Crimp/Solder Pin - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PXP4010/08P/4550 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1.9200 | Buy Now |
DISTI #
708-1969-ND
|
DigiKey | CONN PLUG HSG MALE 8POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
78 In Stock |
|
$13.5622 / $16.5800 | Buy Now |
DISTI #
177-PXP4010/08P/4550
|
Mouser Electronics | Standard Circular Connector Flex Cbl Conn 8 P Plug 4.5mm-5.0mm Cbl RoHS: Compliant | 58 |
|
$9.8500 / $16.5800 | Buy Now |
DISTI #
70780466
|
RS | Connector, Circular, Flex Body, Pin, 4.5-5.0mm, 8 Contacts, 4000 Series | Bulgin PXP4010/08P/4550 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 45 |
|
$4.8500 | Buy Now |
|
Onlinecomponents.com | Flex Cable Connector PXP4010 Series 8 Contact Plug 4.5mm-5.0mm Cable RoHS: Compliant | 0 |
|
$9.7100 / $13.1300 | Buy Now |