-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1265-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1265-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1265-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y9774
|
Newark | Circular Connector, Plug, 8Pos, Cable, Product Range:Buccaneer 4000 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:8Contacts, Circular Contact Type:Crimp/Solder Pin - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PXP4010/08P/6570 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$10.0800 / $16.6400 | Buy Now |
DISTI #
708-1973-ND
|
DigiKey | CONN PLUG HSG MALE 8POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
41 In Stock |
|
$10.9252 / $16.5800 | Buy Now |
DISTI #
177-PXP4010/08P/6570
|
Mouser Electronics | Standard Circular Connector Flex Cbl Conn 8 P Plug 6.5mm-7.0mm Cbl RoHS: Compliant | 180 |
|
$10.3400 / $13.8800 | Buy Now |
DISTI #
70780470
|
RS | Connector Circular Flex Body Pin 6.5-7.0mm 8 Contacts 4000 Series | Bulgin PXP4010/08P/6570 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 32 |
|
$10.5400 / $15.0600 | Buy Now |
|
Onlinecomponents.com | Flex Cable Connector PXP4010 Series 8 Contact Plug 6.5mm-7.0mm Cable RoHS: Compliant | 0 |
|
$10.2400 / $14.9200 | Buy Now |
DISTI #
PXP4010/08P/6570
|
Avnet Abacus | Conn Circular PIN 8 POS Solder/Crimp STR Cable Mount 8 Terminal 1 Port (Alt: PXP4010/08P/6570) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy