There are no models available for this part yet.
Overview of PXP4010/08S/5560 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55604-302ALF | Amphenol Communications Solutions | DX VCC DR 100 DP SMT |
Price & Stock for PXP4010/08S/5560 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75Y9780
|
Newark | Circular Conn, Plug, 8Pos, Cable, Product Range:Buccaneer 4000 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:8Contacts, Circular Contact Type:Crimp/Solder Socket - Contacts Not Supplied, Contact Plating:Goldrohs Compliant: Yes |Bulgin Limited PXP4010/08S/5560 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1.9200 | Buy Now | |
DISTI #
708-1979-ND
|
DigiKey | CONN PLG HSG FMALE 8POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
93 In Stock |
|
$10.9252 / $16.5800 | Buy Now | |
DISTI #
167-PXP4010/08S/5560
|
Mouser Electronics | Standard Circular Connector Flex Cbl Conn 8 P Sckt 5.5mm-6.0mm Cbl RoHS: Compliant | 54 |
|
$10.9200 / $16.3700 | Buy Now | |
DISTI #
70780476
|
RS | Connector, Circular, Flex Body, Socket, 5.5-6.0mm, 8 Contacts, 4000 Series | Bulgin PXP4010/08S/5560 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6800 / $13.8400 | RFQ | |
Onlinecomponents.com | Flex Cable Connector PXP4010 Series 8 Contact Socket 5.5mm-6.0mm Cable RoHS: Compliant |
287 In Stock |
|
$11.5200 / $16.5000 | Buy Now | ||
DISTI #
69207866
|
Verical | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 187 |
|
$9.8800 / $10.6800 | Buy Now | |
DISTI #
69897944
|
Verical | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1614 | Americas - 100 |
|
$15.5814 / $20.0000 | Buy Now | |
DISTI #
PXP401008S5560-0
|
TME | PXP4010/08S/5560 Min Qty: 3 | 187 |
|
$8.8159 / $15.7084 | Buy Now | |
DISTI #
PXP4010/08S/5560
|
Avnet Abacus | Conn Circular SKT 8 POS Solder/Crimp STR Cable Mount 8 Terminal 1 Port (Alt: PXP4010/08S/5560) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S136500048823
|
Chip1Stop | Flex power rewireable RoHS: Compliant | 187 |
|
$10.9000 / $12.5000 | Buy Now |
CAD Models for PXP4010/08S/5560 by Bulgin
Part Data Attributes for PXP4010/08S/5560 by Bulgin
|
|
---|---|
Samacsys Manufacturer
|
Bulgin
|