Part Details for PXP4011/02P/6570 by Bulgin
Overview of PXP4011/02P/6570 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXP4011/02P/6570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3098
|
Newark | Circular Connector, Plug, 2Pos, Cable, Product Range:Buccaneer 4000 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:2Contacts, Circular Contact Type:Crimp/Solder Pin - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PXP4011/02P/6570 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5500 / $13.6500 | Buy Now |
DISTI #
2266-PXP4011/02P/6570-ND
|
DigiKey | CONN RCPT HSG MALE 2POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$14.9100 / $18.8500 | Buy Now |
DISTI #
708-2761-ND
|
DigiKey | CONN RCPT HSG MALE 2POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4971 / $15.7100 | Buy Now |
DISTI #
167-PXP4011/02P/6570
|
Mouser Electronics | Standard Circular Connector In-Line Flex Cbl 2 P Pin 6.5mm-7.0mm Cbl RoHS: Compliant | 0 |
|
$10.2800 / $13.4400 | Order Now |
DISTI #
71235170
|
RS | 4000 SERIES IN-LINE CONENCTOR 2 POLE PIN | Bulgin PXP4011/02P/6570 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1800 / $13.1100 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
25 Partner Stock |
|
$9.2300 / $12.4500 | Buy Now |
DISTI #
PXP4011/02P/6570
|
TME | Connector: circular, plug, male, PIN: 2, w/o contacts, for cable Min Qty: 1 | 49 |
|
$5.1400 / $6.3400 | Buy Now |
|
Master Electronics | Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
25 Partner Stock |
|
$9.2300 / $12.4500 | Buy Now |