Part Details for PXP4011/03P/4550 by Bulgin
Overview of PXP4011/03P/4550 by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXP4011/03P/4550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y9802
|
Newark | Circular Connector, Rcpt, 3Pos, Cable, Product Range:Buccaneer 4000 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Crimp/Solder Pin - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PXP4011/03P/4550 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$1.9200 | Buy Now |
DISTI #
708-2001-ND
|
DigiKey | CONN RCPT HSG MALE 3POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
238 In Stock |
|
$12.8088 / $16.5800 | Buy Now |
DISTI #
177-PXP4011/03P/4550
|
Mouser Electronics | Standard Circular Connector In-Line Flex Cbl 3 P Plug 4.5-5mm Cbl RoHS: Compliant | 95 |
|
$9.7200 / $16.6000 | Buy Now |
DISTI #
70780498
|
RS | Connector, Circular, Flex In-Line Body, Pin, 4.5-5.0mm, 3 Contacts, 4000 Series | Bulgin PXP4011/03P/4550 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 7 |
|
$4.8500 | Buy Now |
|
Onlinecomponents.com | Inline Cable Connector PXP4011 Series 3 Contact Plug 4.5mm-5.0mm Cable RoHS: Compliant | 0 |
|
$9.7100 / $13.1300 | Buy Now |
DISTI #
2547133
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, RCPT, 3POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$14.6805 / $16.6596 | Buy Now |
DISTI #
2547133
|
Farnell | CIRCULAR CONNECTOR, RCPT, 3POS, CABLE RoHS: Compliant Min Qty: 50 Lead time: 36 Weeks, 4 Days Container: Each | 12 |
|
$10.7473 / $15.3497 | Buy Now |
Part Details for PXP4011/03P/4550
PXP4011/03P/4550 CAD Models
PXP4011/03P/4550 Part Data Attributes:
|
PXP4011/03P/4550
Bulgin
Buy Now
|
Compare Parts:
PXP4011/03P/4550
Bulgin
|
Samacsys Manufacturer | Bulgin |