Part Details for PXP4011/04P/6065 by Bulgin
Overview of PXP4011/04P/6065 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXP4011/04P/6065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3113
|
Newark | Circular Connector, Plug, 4Pos, Cable, Product Range:Buccaneer 4000 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Crimp/Solder Pin - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PXP4011/04P/6065 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$2.1800 | Buy Now |
DISTI #
2266-PXP4011/04P/6065-ND
|
DigiKey | CONN RCPT HSG MALE 4POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$8.8000 | Buy Now |
DISTI #
708-2776-ND
|
DigiKey | CONN RCPT HSG MALE 4POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4971 / $15.7100 | Buy Now |
DISTI #
167-PXP4011/04P/6065
|
Mouser Electronics | Standard Circular Connector In-Line Flex Cbl 4 P Pin 6.0mm-6.5mm Cbl RoHS: Compliant | 0 |
|
$10.2900 / $14.6300 | Order Now |
DISTI #
71235185
|
RS | 4000 SERIES IN-LINE CONENCTOR 4 POLE PIN | Bulgin PXP4011/04P/6065 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1800 / $13.1100 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant |
20 Partner Stock |
|
$9.2300 / $12.4500 | Buy Now |
DISTI #
PXP4011/04P/6065
|
TME | Connector: circular, plug, male, PIN: 4, w/o contacts, for cable Min Qty: 1 | 49 |
|
$5.1400 / $6.3400 | Buy Now |
|
Master Electronics | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant |
20 Partner Stock |
|
$9.2300 / $12.4500 | Buy Now |
Part Details for PXP4011/04P/6065
PXP4011/04P/6065 CAD Models
PXP4011/04P/6065 Part Data Attributes:
|
PXP4011/04P/6065
Bulgin
Buy Now
|
Compare Parts:
PXP4011/04P/6065
Bulgin
|
Samacsys Manufacturer | Bulgin |