Part Details for PXP4011/06S/4550 by Bulgin
Overview of PXP4011/06S/4550 by Bulgin
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR4550BRZ | Analog Devices | 5.0 V Ultra Low Noise Voltage | |
ADR4550BRZ-R7 | Analog Devices | 5.0 V Ultra Low Noise Voltage | |
ADR4550CRZ | Analog Devices | 4.096V Ultra Low Noise Voltage |
Price & Stock for PXP4011/06S/4550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3134
|
Newark | Circular Connector, Plug, 6Pos, Cable, Product Range:Buccaneer 4000 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Crimp/Solder Socket - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PXP4011/06S/4550 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$2.1800 | Buy Now |
DISTI #
2266-PXP4011/06S/4550-ND
|
DigiKey | CONN RCPT HSG FMALE 6POS INLINE Min Qty: 4 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$18.8500 | Buy Now |
DISTI #
708-2797-ND
|
DigiKey | CONN RCPT HSG FMALE 6POS INLINE Min Qty: 4 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8532 | Buy Now |
DISTI #
167-PXP4011/06S/4550
|
Mouser Electronics | Standard Circular Connector In-Line Flex Cbl 6 P Sckt 4.5mm-5.0mm Cb RoHS: Compliant | 10 |
|
$10.7900 / $14.0100 | Buy Now |
DISTI #
71235206
|
RS | 4000 SERIES IN-LINE CONENCTOR 6 POLE SOCKET | Bulgin PXP4011/06S/4550 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1800 / $13.1100 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port RoHS: Compliant |
25 Partner Stock |
|
$9.2300 / $12.4500 | Buy Now |
DISTI #
40802112
|
Verical | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 75 |
|
$3.1604 / $3.4331 | Buy Now |
DISTI #
77351945
|
Verical | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 49 |
|
$7.4060 / $8.2180 | Buy Now |
DISTI #
65699305
|
Verical | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 25 |
|
$14.8700 / $17.6800 | Buy Now |
DISTI #
77323202
|
Verical | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 23 |
|
$14.4627 | Buy Now |