Part Details for PXP4011/06S/5560 by Bulgin
Overview of PXP4011/06S/5560 by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55604-302ALF | Amphenol Communications Solutions | DX VCC DR 100 DP SMT |
Price & Stock for PXP4011/06S/5560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3136
|
Newark | Circular Connector, Plug, 6Pos, Cable, Product Range:Buccaneer 4000 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Crimp/Solder Socket - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PXP4011/06S/5560 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$9.5500 / $15.7700 | Buy Now |
DISTI #
708-2799-ND
|
DigiKey | CONN RCPT HSG FMALE 6POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
30 In Stock |
|
$9.4971 / $15.7100 | Buy Now |
DISTI #
167-PXP4011/06S/5560
|
Mouser Electronics | Standard Circular Connector In-Line Flex Cbl 6 P Sckt 5.5mm-6.0mm Cb RoHS: Compliant | 9 |
|
$10.2500 / $14.5700 | Buy Now |
DISTI #
71235208
|
RS | 4000 SERIES IN-LINE CONENCTOR 6 POLE SOCKET | Bulgin PXP4011/06S/5560 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1800 / $13.1100 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port RoHS: Compliant | 0 |
|
$9.2300 / $12.4500 | Buy Now |
DISTI #
PXP4011/06S/5560
|
TME | Connector: circular, plug, female, PIN: 6, w/o contacts, for cable Min Qty: 50 | 0 |
|
$10.4300 | RFQ |
DISTI #
C1S136500072398
|
Chip1Stop | Connector Circular RoHS: Compliant | 1 |
|
$14.6000 | Buy Now |