Part Details for PXP4011/02S/5055 by Bulgin
Overview of PXP4011/02S/5055 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5055-EVALZ | Analog Devices | Evaluation Board | |
ADP5055ACCZ-R7 | Analog Devices | Triple High-Current Buck Reg | |
ISLA112P50/55210EV1Z | Renesas Electronics Corporation | Ultra-Low Power Broadband 8- to 14-Bit Data Acquisition Kit |
Price & Stock for PXP4011/02S/5055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3103
|
Newark | Circular Connector, Plug, 2Pos, Cable, Product Range:Buccaneer 4000 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:2Contacts, Circular Contact Type:Crimp/Solder Socket - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PXP4011/02S/5055 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6200 / $13.0800 | Buy Now |
DISTI #
708-2766-ND
|
DigiKey | CONN RCPT HSG FMALE 2POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
92 In Stock |
|
$9.4971 / $15.7100 | Buy Now |
DISTI #
167-PXP4011/02S/5055
|
Mouser Electronics | Standard Circular Connector In-Line Flex Cbl 2 P Sckt 5.0mm-5.5mm Cb RoHS: Compliant | 5 |
|
$10.2500 / $14.7000 | Buy Now |
DISTI #
71235175
|
RS | 4000 SERIES IN-LINE CONENCTOR 2 POLE SOCKET | Bulgin PXP4011/02S/5055 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1800 / $13.1100 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
4 Partner Stock |
|
$9.1200 / $13.4100 | Buy Now |
DISTI #
PXP4011/02S/5055
|
TME | Connector: circular, plug, female, PIN: 2, w/o contacts, for cable Min Qty: 50 | 0 |
|
$10.4300 | RFQ |
DISTI #
C1S136500072060
|
Chip1Stop | Connector Circular RoHS: Compliant | 4 |
|
$13.4000 | Buy Now |
|
Master Electronics | Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
4 Partner Stock |
|
$9.1200 / $13.4100 | Buy Now |