Part Details for PXP4011/10S/6570 by Bulgin
Overview of PXP4011/10S/6570 by Bulgin
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1265-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1265-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1265-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for PXP4011/10S/6570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3154
|
Newark | Circular Connector, Plug, 10Pos, Cable, Product Range:Buccaneer 4000 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:10Contacts, Circular Contact Type:Crimp/Solder Socket - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PXP4011/10S/6570 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$2.1800 | Buy Now |
DISTI #
2266-PXP4011/10S/6570-ND
|
DigiKey | CONN RCPT HSG FMALE 10POS INLINE Min Qty: 4 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$15.8500 / $18.8500 | Buy Now |
DISTI #
708-2817-ND
|
DigiKey | CONN RCPT HSG FMALE 10POS INLINE Min Qty: 4 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7372 | Buy Now |
DISTI #
167-PXP4011/10S/6570
|
Mouser Electronics | Standard Circular Connector In-Line Flex Cbl 10 P Sckt 6.5-7mm Cbl RoHS: Compliant | 20 |
|
$10.9100 / $13.8000 | Buy Now |
DISTI #
V99:2348_22687651
|
Arrow Electronics | Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1850 | Americas - 13 |
|
$0.4597 / $2.4159 | Buy Now |
DISTI #
71235226
|
RS | 4000 SERIES IN-LINE CONENCTOR 10 POLE SOCKET | Bulgin PXP4011/10S/6570 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1800 / $13.1100 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port RoHS: Compliant |
25 Partner Stock |
|
$9.1200 / $12.1900 | Buy Now |
DISTI #
77347943
|
Verical | Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 36 |
|
$7.2240 / $8.0080 | Buy Now |
DISTI #
65692010
|
Verical | Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 25 |
|
$14.8700 / $17.6800 | Buy Now |
DISTI #
31624445
|
Verical | Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1850 | Americas - 13 |
|
$0.4597 | Buy Now |