There are no models available for this part yet.
Overview of PXP4040/C/A/2M00 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for PXP4040/C/A/2M00 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AH6577
|
Newark | Usb Cable, 3.1 C Plug-A Plug, 6.6Ft, Blk, Connector To Connector:Type A Plug To Type C Plug, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Usb Standard:Usb 3.1, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Bulgin Limited PXP4040/C/A/2M00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$66.1400 / $78.2700 | Buy Now | |
DISTI #
708-PXP4040/C/A/2M00-ND
|
DigiKey | CBL A PLUG-C PLUG W/COUPL 6.56' Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
43 In Stock |
|
$63.5900 | Buy Now | |
DISTI #
167-PXP4040/C/A/2M00
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 4002 Series C-Type USB Conn 2M Cbl RoHS: Compliant | 27 |
|
$63.5800 / $63.5900 | Buy Now | |
DISTI #
71925301
|
RS | Connector, Fully O/M USB Cable Standard A Plug To Sealed C-Type Plug 2M Cable | Bulgin PXP4040/C/A/2M00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$66.0400 / $94.3400 | RFQ | |
Onlinecomponents.com | Fully Overmoulded USB Cable PXP4040/C/A Series USB Standard A Plug To Sealed C-Type Plug 2m Cable RoHS: Compliant | 0 |
|
$62.3200 / $166.3100 | Buy Now |
CAD Models for PXP4040/C/A/2M00 by Bulgin
Part Data Attributes for PXP4040/C/A/2M00 by Bulgin
PXP4040/C/A/2M00
Bulgin
|
|
---|---|
Samacsys Manufacturer
|
Bulgin
|
Want to compare parts?
-
PXP4040/C/A/2M00BulginVS
-