Part Details for PXP4040/C/A/5M00 by Bulgin
Overview of PXP4040/C/A/5M00 by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXP4040/C/A/5M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH6579
|
Newark | Usb Cable, 3.1 C Plug-A Plug, 16.4 , Blk, Connector To Connector:Type A Plug To Type C Plug, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Usb Standard:Usb 3.1, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Bulgin Limited PXP4040/C/A/5M00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$84.1700 | Buy Now |
DISTI #
34AH1567
|
Newark | Usb Cable, 3.1 A-C Plug, 5M, Black, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Usb Standard:Usb 3.1, Jacket Colour:Black, Electronic Marking:-, Product Range:Buccaneer 4000 Series, Svhc:No Svhc (27-Jun-2018), Connectorrohs Compliant: Yes |Bulgin Limited PXP4040/C/A/5M00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$96.7400 / $137.0500 | Buy Now |
DISTI #
708-PXP4040/C/A/5M00-ND
|
DigiKey | CBL A PLUG-C PLUG W/COUPL 16.4' Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.7704 | Buy Now |
DISTI #
167-PXP4040/C/A/5M00
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 4004 Series C-Type USB Conn 5M Cbl RoHS: Compliant | 0 |
|
$104.7500 | Order Now |
DISTI #
71925303
|
RS | Connector, Fully O/M USB Cable, Standard A Plug To Sealed C-Type Plug 5M Cable | Bulgin PXP4040/C/A/5M00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$127.5200 | RFQ |
|
Onlinecomponents.com | Fully Overmoulded USB Cable PXP4040/C/A Series USB Standard A Plug To Sealed C-Type Plug 5m Cable | 0 |
|
$87.6400 / $233.8800 | Buy Now |
Part Details for PXP4040/C/A/5M00
PXP4040/C/A/5M00 CAD Models
PXP4040/C/A/5M00 Part Data Attributes:
|
PXP4040/C/A/5M00
Bulgin
Buy Now
|
Compare Parts:
PXP4040/C/A/5M00
Bulgin
|
Samacsys Manufacturer | Bulgin |