There are no models available for this part yet.
Overview of PXP4041/C/C/1M00 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G831M0060F411HR | Amphenol Communications Solutions | 0.50mm Board-to-Board - G831M Series Connector, 60 Positions, 0.5mm Pitch, Dual Row, Vertical Plug SMT, 30u\\ Gold, 3.25mm Height. | |
G831M0060F211HR | Amphenol Communications Solutions | 0.50mm Board-to-Board - G831M Series Connector, 60 Positions, 0.5mm Pitch, Dual Row, Vertical Plug SMT, 10u\\ Gold, 3.25mm Height. | |
G831M0060F111HR | Amphenol Communications Solutions | 0.50mm Board-to-Board - G831M Series Connector, 60 Positions, 0.5mm Pitch, Dual Row, Vertical Plug SMT, Gold Flash, 3.25mm Height. |
Price & Stock for PXP4041/C/C/1M00 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AJ7508
|
Newark | Usb Cable, 3.2 Sealed A Plug-A Plug, 1M, Connector To Connector:Sealed Type C Plug To Type C Plug, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Usb Standard:Usb 3.2, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Bulgin Limited PXP4041/C/C/1M00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$47.1900 | Buy Now | |
DISTI #
708-PXP4041/C/C/1M00-ND
|
DigiKey | CBL ASSY USB C TO C M-M 1M Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
66 In Stock |
|
$55.5002 / $68.8700 | Buy Now | |
DISTI #
167-PXP4041/C/C/1M00
|
Mouser Electronics | USB Cables / IEEE 1394 Cables Pre-Wired C-Type USB V3.2 Cable 1meter RoHS: Compliant | 38 |
|
$55.5000 / $68.8700 | Buy Now | |
DISTI #
74176992
|
RS | 4000 SERIES USB-C PLUG FLEX ASSEMBL | Bulgin PXP4041/C/C/1M00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$55.1000 / $68.8700 | RFQ | |
Onlinecomponents.com | Fully Overmoulded USB Cable PXP4041/C/C Series USB Standard C Plug To Sealed C-Type Plug 1m Cable RoHS: Compliant |
50 In Stock |
|
$44.4400 / $63.5500 | Buy Now | ||
DISTI #
PXP4041/C/C/1M00
|
TME | Cable, USB Buccaneer, USB C socket,USB C plug, IP68, 1m Min Qty: 1 | 0 |
|
$55.9100 / $87.8600 | RFQ | |
Master Electronics | Fully Overmoulded USB Cable PXP4041/C/C Series USB Standard C Plug To Sealed C-Type Plug 1m Cable RoHS: Compliant |
50 In Stock |
|
$44.4400 / $63.5500 | Buy Now |
CAD Models for PXP4041/C/C/1M00 by Bulgin
Part Data Attributes for PXP4041/C/C/1M00 by Bulgin
|
|
---|---|
Samacsys Manufacturer
|
Bulgin
|