Part Details for PXP4041/C/C/2M00 by Bulgin
Overview of PXP4041/C/C/2M00 by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10164492-M0030GLF | Amphenol Communications Solutions | Crimped lead of Dubox® 2.54mm pitch with Gold plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 24. | |
G802M006315YAEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 1.27mm*1.27mm Pitch Vertical,SMT,2x3Pin,Gold Flash,NY6T,4.0mm*1.0mm_5.5mm,W/CAP | |
G802M008315YAEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 1.27mm*1.27mm Pitch Vertical,SMT,2x4Pin,Gold Flash,NY6T,4.0mm*1.0mm_5.5mm,W/CAP |
Price & Stock for PXP4041/C/C/2M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ7509
|
Newark | Usb Cable, 3.2 Sealed A Plug-A Plug, 2M, Connector To Connector:Sealed Type C Plug To Type C Plug, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Usb Standard:Usb 3.2, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Bulgin Limited PXP4041/C/C/2M00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$58.8500 | Buy Now |
DISTI #
708-PXP4041/C/C/2M00-ND
|
DigiKey | CBL ASSY USB C TO C M-M 2M Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.3600 | Buy Now |
DISTI #
167-PXP4041/C/C/2M00
|
Mouser Electronics | USB Cables / IEEE 1394 Cables Pre-Wired C-Type USB V3.2 Cable 2meter RoHS: Compliant | 44 |
|
$64.4400 / $80.9800 | Buy Now |