Part Details for PXP4088/0507 by Bulgin
Overview of PXP4088/0507 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXP4088/0507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y9867
|
Newark | Cable Gland, 5Mm-7Mm Dia, Circular Conn, Accessory Type:Cable Gland & Collet Pack, For Use With:Cables From 5.0 To 7.0Mm Diameter, Product Range:Buccaneer 4000 Series Rohs Compliant: Yes |Bulgin Limited PXP4088/0507 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$2.8000 / $5.2900 | Buy Now |
DISTI #
708-2066-ND
|
DigiKey | CONN CABLE GLAND SET MULTIPLE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
81 In Stock |
|
$2.8497 / $5.2800 | Buy Now |
DISTI #
157-PXP4088/0507
|
Mouser Electronics | Standard Circular Connector Gland pack (5.0/7.0mm) RoHS: Compliant | 71 |
|
$2.6700 / $5.2300 | Buy Now |
DISTI #
70780563
|
RS | Gland Pack Connector Cables from 5.0 mm to 7.0mm 4000 Series | Bulgin PXP4088/0507 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 51 |
|
$3.6100 / $5.0200 | Buy Now |
|
Onlinecomponents.com | 4000 Series Gland and Collet Pack To Suit Cables 5mm-7mm Diameter RoHS: Compliant |
200 On Order |
|
$1.7800 / $4.1200 | Buy Now |
DISTI #
PXP4088/0507
|
TME | Gaskets set, Buccaneer 4000 Min Qty: 1 | 0 |
|
$2.5400 / $3.9800 | RFQ |
DISTI #
PXP4088/0507
|
Avnet Abacus | CABLE GLAND PACK 5-7MM (Alt: PXP4088/0507) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 4000 Series Gland and Collet Pack To Suit Cables 5mm-7mm Diameter RoHS: Compliant |
200 On Order |
|
$1.7800 / $4.1200 | Buy Now |
Part Details for PXP4088/0507
PXP4088/0507 CAD Models
PXP4088/0507 Part Data Attributes
|
PXP4088/0507
Bulgin
Buy Now
|
Compare Parts:
PXP4088/0507
Bulgin
|
Samacsys Manufacturer | Bulgin |