-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10164492-M0030GLF | Amphenol Communications Solutions | Crimped lead of Dubox® 2.54mm pitch with Gold plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 24. | |
G802M006315YAEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 1.27mm*1.27mm Pitch Vertical,SMT,2x3Pin,Gold Flash,NY6T,4.0mm*1.0mm_5.5mm,W/CAP | |
G802M008315YAEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 1.27mm*1.27mm Pitch Vertical,SMT,2x4Pin,Gold Flash,NY6T,4.0mm*1.0mm_5.5mm,W/CAP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W4631
|
Newark | Patch Cord, Cat5E, Rj45 Plug, 2M, Black, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Sftp (Screened Foiled Twisted Pair), Jacket Color:Black, Cable Length - Metric:2M Rohs Compliant: Yes |Bulgin Limited PXP6037/2M00 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.7300 / $47.6800 | Buy Now |
DISTI #
172-PXP6037/2M00
|
Mouser Electronics | Standard Circular Connector Ethernet patchcord Single sealed 2M00 RoHS: Compliant | 0 |
|
$38.4900 / $44.2700 | Order Now |
DISTI #
70266603
|
RS | Patch Cord, Single-Ended, IP-Rated RJ Buccaneer to Shielded RJ45, 2m | Bulgin PXP6037/2M00 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$60.6800 / $66.3200 | RFQ |
|
Onlinecomponents.com | Cable Assembly Patch Cord 2m 24AWG RJ-45 8 POS PL Bulk RoHS: Compliant | 0 |
|
$41.9300 / $61.1200 | Buy Now |
DISTI #
77323308
|
Verical | Cable Assembly Patch Cord 2m 24AWG RJ-45 to RJ-45 8 POS PL-PL Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$49.6389 / $61.5652 | Buy Now |
DISTI #
PXP6037/2M00
|
TME | Patch cord, RJ45 plug,both sides, -25÷75°C, IP68, 1.5A, PIN: 8 Min Qty: 1 | 0 |
|
$55.5600 / $87.3200 | RFQ |
DISTI #
PXP6037/2M00
|
Avnet Abacus | Cable Assembly Patch Cord 2m 24-28AWG RJ-45 to RJ-45 PL-PL (Alt: PXP6037/2M00) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500034811
|
Chip1Stop | Cable Assembly Patch Cord 2m 24AWG RJ-45 8 POS PL Bulk RoHS: Compliant pbFree: Yes | 10 |
|
$49.9000 / $59.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy