Part Details for PXP9010/02/P/1 by Bulgin
Overview of PXP9010/02/P/1 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXP9010/02/P/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9962
|
Newark | Circular Connector, Plug, 2Pos, Cable, Product Range:Buccaneer 9000 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:2Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Bayonet, Contact Plating:Silver Rohs Compliant: Yes |Bulgin Limited PXP9010/02/P/1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$148.6700 | Buy Now |
DISTI #
708-PXP9010/02/P/1-ND
|
DigiKey | CONN PLUG 2POS W/PINS 4/0 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5 In Stock |
|
$371.7200 | Buy Now |
DISTI #
167-PXP9010/02/P/1
|
Mouser Electronics | Standard Circular Connector High Amp Bayonet Lock Male Connector RoHS: Compliant | 5 |
|
$538.4200 / $538.4300 | Buy Now |
DISTI #
72295951
|
RS | Connector, Bayonet 2 position Flex ,Plug 4/0 size contacts | Bulgin PXP9010/02/P/1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$569.3300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$516.7900 / $1,277.3800 | Buy Now |
DISTI #
PXP9010/02/P/1
|
TME | Connector: circular, plug, male, PIN: 2, internal bayonet,bayonet Min Qty: 1 | 5 |
|
$644.2600 | Buy Now |
DISTI #
C1S136500111165
|
Chip1Stop | Unclassified | 5 |
|
$719.0000 / $747.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$516.7900 / $1,277.3800 | Buy Now |