There are no models available for this part yet.
Overview of PXR-7-VIOLET by Neutrik USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNV-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNV-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Violet 5ft | |
MP-5ERJ45UNNV-007 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNV-007 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Violet 7ft | |
MP-5ERJ45UNNV-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNV-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Violet 10ft |
Price & Stock for PXR-7-VIOLET by Neutrik USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41M4015
|
Newark | Px Series Color Code Ring Violet Rohs Compliant: Yes |Neutrik PXR-7-VIOLET RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 / $0.6250 | Buy Now | |
DISTI #
568-PXR-7-VIOLET
|
Mouser Electronics | Phone Connectors PX VIOLET RING COLOR CODING RoHS: Compliant | 1180 |
|
$0.3600 / $0.5800 | Buy Now | |
DISTI #
70549529
|
RS | PX Series Color Code Ring Violet | Neutrik PXR-7-VIOLET RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4540 / $0.4780 | RFQ | |
Onlinecomponents.com | Connector Accessories Color Coding Ring Violet Box RoHS: Compliant | 0 |
|
$0.3365 / $0.4923 | Buy Now | ||
DISTI #
NTR-PXR-7-VIOLET
|
TME | VIOLET CODING RING NP*X Min Qty: 5 | 0 |
|
$0.2560 / $0.3590 | RFQ |
CAD Models for PXR-7-VIOLET by Neutrik USA Inc
Part Data Attributes for PXR-7-VIOLET by Neutrik USA Inc
PXR-7-VIOLET
Neutrik USA Inc
|
|
---|---|
Samacsys Manufacturer
|
Neutrik
|
Want to compare parts?
-
PXR-7-VIOLETNeutrik USA IncVS
-