Part Details for PXS410/10/12S by Bulgin
Overview of PXS410/10/12S by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for PXS410/10/12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC2736
|
Newark | Eeprom Flex 10M 12 Pole Socket |Bulgin Limited PXS410/10/12S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.8700 | Buy Now |
DISTI #
708-PXS410/10/12S-ND
|
DigiKey | CIR CBL 12POS PLUG TO WIRE 32.8' Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.0276 | Buy Now |
DISTI #
167-PXS410/10/12S
|
Mouser Electronics | Sensor Cables / Actuator Cables EEPROM FLEX 10M 12 POLE SOCKET RoHS: Compliant | 0 |
|
$148.0100 | Order Now |
DISTI #
74177090
|
RS | EEPROM FLEX 10M 12 POLE SOCKET | Bulgin PXS410/10/12S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$209.0800 | RFQ |
|
Onlinecomponents.com | 400 Series Smart Connector - Socket - Overmould pre-wired Connector - 10 M Cable RoHS: Compliant | 0 |
|
$142.8900 / $419.3900 | Buy Now |
Part Details for PXS410/10/12S
PXS410/10/12S CAD Models
PXS410/10/12S Part Data Attributes
|
PXS410/10/12S
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXS410/10/12S
Bulgin
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 16A, 277V | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |