Part Details for PXT1003 by StarTech
Overview of PXT1003 by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXT1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-PXT1003-ND
|
DigiKey | POWER EXTENSION CORD, 18AWG Min Qty: 1 Lead time: 3 Weeks Container: Retail Package |
15 In Stock |
|
$6.5716 / $13.7700 | Buy Now |
DISTI #
72013438
|
RS | 3 ft Standard Computer Power Cord Extension - C14 to C13 | StarTech.com PXT1003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5200 / $13.9100 | RFQ |
|
NAC | 3FT POWER EXTENSION CORD C14 TO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 29 |
|
$13.0900 | Buy Now |
|
Neutron USA | StarTech.com 3 ft Standard Computer Power Cord Extension - C14 to C13 | 50 |
|
$29.9900 | Buy Now |