Part Details for PXT101NB-STRA-10F by StarTech
Overview of PXT101NB-STRA-10F by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXT101NB-STRA-10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-PXT101NB-STRA-10F-ND
|
DigiKey | 10FT LAPTOP POWER CORD Min Qty: 1 Lead time: 1 Weeks Container: Bag |
20 In Stock |
|
$8.7315 / $14.4400 | Buy Now |
DISTI #
75066238
|
RS | Laptop Power Cord, NEMA 1-15P to Right Angle C7, 7A, 125V, 10ft | StarTech.com PXT101NB-STRA-10F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4900 / $12.9900 | RFQ |
|
Neutron USA | StarTech CB PXT101NB-STRA-10F 10ft (3m) Laptop Power Cord Retail | 50 |
|
$34.9900 | Buy Now |