Part Details for PXT101NB10 by StarTech
Overview of PXT101NB10 by StarTech
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXT101NB10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-PXT101NB10-ND
|
DigiKey | LAPTOP POWER CORD - 18 AWG Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
5 In Stock |
|
$8.4762 / $14.0200 | Buy Now |
|
Neutron USA | StarTech.com 10 ft Standard Laptop Power Cord - NEMA 1-15P to C7 | 50 |
|
$34.9900 | Buy Now |