Part Details for PXTA42,115 by NXP Semiconductors
Overview of PXTA42,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PXTA42,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 429 |
|
RFQ | ||
|
Rochester Electronics | PXTA42 - Small Signal Bipolar Transistor, 0.1A, 300V, NPN, TO-243AA RoHS: Compliant Status: Active Min Qty: 1 | 73 |
|
$0.0998 / $0.1174 | Buy Now |
|
Ameya Holding Limited | 1000 |
|
RFQ |
Part Details for PXTA42,115
PXTA42,115 CAD Models
PXTA42,115 Part Data Attributes
|
PXTA42,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PXTA42,115
NXP Semiconductors
PXTA42 - 300 V, 100 mA NPN high-voltage transistor SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, SC-62, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for PXTA42,115
This table gives cross-reference parts and alternative options found for PXTA42,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PXTA42,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PXTA42-TAPE-7 | TRANSISTOR 500 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PXTA42,115 vs PXTA42-TAPE-7 |
PXTA42 | Small Signal Bipolar Transistor | Nexperia | PXTA42,115 vs PXTA42 |
PXTA42TRL | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | PXTA42,115 vs PXTA42TRL |
933926790115 | TRANSISTOR 100 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, MPT3, UPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | PXTA42,115 vs 933926790115 |
SXTA42TC | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | PXTA42,115 vs SXTA42TC |
SXTA42TA | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | PXTA42,115 vs SXTA42TA |
PXTA42 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | PXTA42,115 vs PXTA42 |
PXTA42TRL | TRANSISTOR 500 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PXTA42,115 vs PXTA42TRL |
PXTA42 | TRANSISTOR 100 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PXTA42,115 vs PXTA42 |
SXTA42 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | PXTA42,115 vs SXTA42 |