-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PXTA42 - 300 V, 100 mA NPN high-voltage transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6810
|
Newark | Transistor, Bipolar, 300V, 0.1A, Sc-62 Rohs Compliant: Yes |Nexperia PXTA42F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2095 |
|
$0.2090 / $0.5860 | Buy Now |
DISTI #
1727-PXTA42FTR-ND
|
DigiKey | PXTA42/SOT89/MPT3 Min Qty: 4000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1201 / $0.1413 | Buy Now |
DISTI #
PXTA42F
|
Avnet Americas | Transistor GP BJT NPN 300V 100mA 3-Pin SC-62 - Tape and Reel (Alt: PXTA42F) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1109 / $0.1323 | Buy Now |
DISTI #
771-PXTA42F
|
Mouser Electronics | Bipolar Transistors - BJT PXTA42/SOT89/MPT3 RoHS: Compliant | 0 |
|
$0.1380 / $0.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 | 0 |
|
$0.1192 | Buy Now |
DISTI #
PXTA42F
|
TTI | Bipolar Transistors - BJT PXTA42/SOT89/MPT3 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1120 / $0.1140 | Buy Now |
DISTI #
PXTA42F
|
Avnet Americas | Transistor GP BJT NPN 300V 100mA 3-Pin SC-62 - Tape and Reel (Alt: PXTA42F) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1109 / $0.1323 | Buy Now |
DISTI #
PXTA42F
|
Avnet Americas | Transistor GP BJT NPN 300V 100mA 3-Pin SC-62 - Tape and Reel (Alt: PXTA42F) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1109 / $0.1323 | Buy Now |
DISTI #
3617864RL
|
element14 Asia-Pacific | TRANSISTOR, BIPOLAR, 300V, 0.1A, SC-62 RoHS: Compliant Min Qty: 100 Container: Reel | 2095 |
|
$0.1542 / $0.2857 | Buy Now |
DISTI #
3617864
|
element14 Asia-Pacific | TRANSISTOR, BIPOLAR, 300V, 0.1A, SC-62 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2095 |
|
$0.1542 / $0.5670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PXTA42F
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PXTA42F
Nexperia
PXTA42 - 300 V, 100 mA NPN high-voltage transistor@en-us SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |