Part Details for PXTF10115 by StarTech
Overview of PXTF10115 by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXTF10115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72012600
|
RS | 15 ft Computer Power Cord - Flat NEMA 5-15P to C13 | StarTech.com PXTF10115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0900 / $21.9300 | RFQ |
|
NAC | 15FT COMPUTER POWER CORD NEMA. 5-15P TO C13 AC POWER MONITOR CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$20.8000 | Buy Now |
|
Neutron USA | 15FT POWER CORD NEMA 5-15P TO C13 125V AT 10A 18 AWG | 50 |
|
$44.9900 | Buy Now |