Part Details for PXTMG10115 by StarTech.com
Overview of PXTMG10115 by StarTech.com
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXTMG10115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72012601
|
RS | Hospital Grade Power Cord, 18AWG, NEMA 5-15P-C13, 15Ft (4.5m), 10A, 125V, Black | StarTech.com PXTMG10115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$11.6100 / $13.4200 | Buy Now |