There are no models available for this part yet.
Overview of PXTMG1013 by StarTech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PXTMG1013 by StarTech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72013131
|
RS | Hospital Grade Power Cord, 18AWG, NEMA 5-15P - C13, 3Ft (1m), 10A, 125V, Black | StarTech.com PXTMG1013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$4.8900 / $5.2500 | Buy Now | |
NAC | HOSPITAL GRADE POWER CORD NEMA. 5-15P TO C13 POWER SUPPLY CABLE 3FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 19 |
|
$9.8000 | Buy Now | ||
Neutron USA | 3FT HOSPITAL-GRADE POWER CORD NEMA 5-15P TO C13 91CM | 50 |
|
$29.9900 | Buy Now |