Part Details for PXTMG1016 by StarTech
Overview of PXTMG1016 by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXTMG1016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-PXTMG1016-ND
|
DigiKey | HOSPITAL GRADE POWER CORD Min Qty: 1 Lead time: 3 Weeks Container: Retail Package |
9 In Stock |
|
$5.2399 / $11.0300 | Buy Now |
DISTI #
72012829
|
RS | 6 ft Hospital-Grade Power Cord - NEMA 5-15P to C13 | StarTech.com PXTMG1016 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$9.3600 / $11.1400 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 6FT HOSPITAL-GRADE POWER CORD NEMA 5-15P TO C13 2M | 3 |
|
$15.8000 | Buy Now |