Part Details for PXTR1016 by StarTech
Overview of PXTR1016 by StarTech
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXTR1016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-PXTR1016-ND
|
DigiKey | COMPUTER POWER CORD - 18AWG Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
14 In Stock |
|
$7.7911 / $12.8900 | Buy Now |
|
Neutron USA | 6FT POWER CORD RIGHT-ANGLE 5-15P TO C13 125V AT 10A | 50 |
|
$39.9900 | Buy Now |