Part Details for PXV1220S-4DBN2-T02 by Susumu Co Ltd
Overview of PXV1220S-4DBN2-T02 by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for PXV1220S-4DBN2-T02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X9418
|
Newark | Teperature Compensated Chip Attenuators 4Db N2 0.0088Db/Db * C |Susumu PXV1220S-4DBN2-T02 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.2400 / $10.3600 | Buy Now |
DISTI #
408-PXV1220S-4DBN2-T02CT-ND
|
DigiKey | RF ATTENUATOR 4DB 50OHM 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$8.9044 / $14.0600 | Buy Now |
DISTI #
754-PXV1220S-4DBN2-T
|
Mouser Electronics | Attenuators 4.0dB +/-0.5dB 50ohm 63mW RoHS: Compliant | 91 |
|
$9.3700 / $13.9100 | Buy Now |
|
Future Electronics | 4DB N2 0.0088dB/dB *°CTeperature Compensated Chip Attenuators RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$9.8500 | Buy Now |
Part Details for PXV1220S-4DBN2-T02
PXV1220S-4DBN2-T02 CAD Models
PXV1220S-4DBN2-T02 Part Data Attributes
|
PXV1220S-4DBN2-T02
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PXV1220S-4DBN2-T02
Susumu Co Ltd
Fixed Attenuator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Susumu | |
Attenuation-Nom | 4 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 17.99 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.3 |