Part Details for PYB10-Q24-S3-T by Bel Fuse
Overview of PYB10-Q24-S3-T by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYB10-Q24-S3-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PYB10-Q24-S3-T
|
Avnet Americas | DC-DC ISOLATED, 10 W, 9~36 VDC INPUT, 3.3 VDC, 2400 MA, SINGLE REGULATED OUTPUT, CHASSIS MOUNT - Trays (Alt: PYB10-Q24-S3-T) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |