Part Details for PYB10-Q48-S24 by CUI Inc
Overview of PYB10-Q48-S24 by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PYB10-Q48-S24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 10 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 0.42 A, 10 W, 18~75 Vdc Input Range RoHS: Compliant |
754 Partner Stock |
|
$0 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters dc-dc isolated, 10 W, 18 75 Vdc input, 24 Vdc, 416 mA, single regulated output, DIP | 50 |
|
$69.9900 | Buy Now |
Part Details for PYB10-Q48-S24
PYB10-Q48-S24 CAD Models
PYB10-Q48-S24 Part Data Attributes
|
PYB10-Q48-S24
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PYB10-Q48-S24
CUI Inc
24 Vdc, 0.42 A, 10 W, 18~75 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P6 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 12.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |
Alternate Parts for PYB10-Q48-S24
This table gives cross-reference parts and alternative options found for PYB10-Q48-S24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYB10-Q48-S24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDQE10-Q48-S24-D | 24 Vdc, 0.42 A, 10 W, 18~75 Vdc Input Range | CUI Inc | PYB10-Q48-S24 vs PDQE10-Q48-S24-D |
PYB10-Q48-S24-T | 24 Vdc, 0.42 A, 10 W, 18~75 Vdc Input Range | CUI Inc | PYB10-Q48-S24 vs PYB10-Q48-S24-T |