Part Details for PYB15-Q24-S15-H by CUI Inc
Overview of PYB15-Q24-S15-H by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYB15-Q24-S15-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 15 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 1 A, 15 W, 9~36 Vdc Input Range RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PYB15-Q24-S15-H
PYB15-Q24-S15-H CAD Models
PYB15-Q24-S15-H Part Data Attributes
|
PYB15-Q24-S15-H
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PYB15-Q24-S15-H
CUI Inc
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P6 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 16.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |
Alternate Parts for PYB15-Q24-S15-H
This table gives cross-reference parts and alternative options found for PYB15-Q24-S15-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYB15-Q24-S15-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGS152415 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | Cosel USA Inc | PYB15-Q24-S15-H vs MGS152415 |
PYBJ15-Q24-S15-M | DC-DC Regulated Power Supply Module | CUI Inc | PYB15-Q24-S15-H vs PYBJ15-Q24-S15-M |
PYBJ15-Q24-S15-D | DC-DC Regulated Power Supply Module | CUI Inc | PYB15-Q24-S15-H vs PYBJ15-Q24-S15-D |
PYB15-Q24-S15-DIN | 15 Vdc, 1 A, 15 W, 9~36 Vdc Input Range | CUI Inc | PYB15-Q24-S15-H vs PYB15-Q24-S15-DIN |
PDQ15-Q24-S15-D | 15 Vdc, 1.0 A, 15 W, 9 ~ 36 Vdc | CUI Inc | PYB15-Q24-S15-H vs PDQ15-Q24-S15-D |
PYB15-Q24-S15 | 15 Vdc, 1 A, 15 W, 9~36 Vdc Input Range | CUI Inc | PYB15-Q24-S15-H vs PYB15-Q24-S15 |