Part Details for PYB20-Q24-S15 by CUI Inc
Overview of PYB20-Q24-S15 by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PYB20-Q24-S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4278
|
Newark | Dc-Isolated 20W 9 36Vinput 15V1333Ma Single Regul |Cui PYB20-Q24-S15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.2300 | Buy Now |
|
Onlinecomponents.com | 20 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 1.33 A, 20 W, 9~36 Vdc Input Range RoHS: Compliant |
18 Partner Stock |
|
$0 | Buy Now |
Part Details for PYB20-Q24-S15
PYB20-Q24-S15 CAD Models
PYB20-Q24-S15 Part Data Attributes
|
PYB20-Q24-S15
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PYB20-Q24-S15
CUI Inc
15 Vdc, 1.33 A, 20 W, 9~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P6 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.333 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Equivalence Code | MODULE,6LEAD,0.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |
Alternate Parts for PYB20-Q24-S15
This table gives cross-reference parts and alternative options found for PYB20-Q24-S15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYB20-Q24-S15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-RC623Z-MWWX-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYB20-Q24-S15 vs VI-RC623Z-MWWX-CC |
PYBE20-Q24-S15-DIN | 15 Vdc, 1.333 A, 20 W, 9 ~ 36 Vdc Input Range | CUI Inc | PYB20-Q24-S15 vs PYBE20-Q24-S15-DIN |
AM20CWR-2415SZK | DC/DC Converter; Product Weight (grams): 22.7; Input voltage min (V): 13; Input voltage max (V): 70; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 20; Max Output current (A): 1.33; Efficiency (%): 90; Max Capacitive load (µF): 700; Package type: 1x1; Mounting: PCB; W (in): 1.09; L (in): 1.09; H (in): 0.65; W (mm): 27.6; L (mm): 27.6; H (mm): 16.4; Min Operating temperature: -40; Max operating temperature (°C): 100; Isolation (VDC): 3000; EMC compliance 1: EN 50121-3-2; EMC compliance 2: EN 55032 Class A; Case material: Aluminum; Application 2 (railroad): 1; Application 4 (building automation/IoT): 1; MTBF (h): 190000; Derating : 61; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 330; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 | Aimtec | PYB20-Q24-S15 vs AM20CWR-2415SZK |
VI-RC623Z-MWWXH1-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYB20-Q24-S15 vs VI-RC623Z-MWWXH1-CC |
PYBE20-Q24-S15-T | 15 Vdc, 1.333 A, 20 W, 9 ~ 36 Vdc Input Range | CUI Inc | PYB20-Q24-S15 vs PYBE20-Q24-S15-T |
VI-RC623Z-EWWXH1 | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYB20-Q24-S15 vs VI-RC623Z-EWWXH1 |
PYB20-Q24-S15-DIN | 15 Vdc, 1.33 A, 20 W, 9~36 Vdc Input Range | CUI Inc | PYB20-Q24-S15 vs PYB20-Q24-S15-DIN |
VI-RC623Z-IWWXH1 | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYB20-Q24-S15 vs VI-RC623Z-IWWXH1 |
VI-RC623Z-CWWX-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYB20-Q24-S15 vs VI-RC623Z-CWWX-CC |
VI-RC623Z-CWWXH1 | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PYB20-Q24-S15 vs VI-RC623Z-CWWXH1 |