Part Details for PYB20-Q48-S5-DIN by CUI Inc
Overview of PYB20-Q48-S5-DIN by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PYB20-Q48-S5-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17698575
|
Arrow Electronics | Module DC-DC 48VIN 1-OUT 5V 4A 20W 6-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 78 Weeks Date Code: 1721 | Americas - 11 |
|
$1.4380 / $5.6876 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters Isolated DC-DC Cnvrt | 11 |
|
$145.1400 | Buy Now |
Part Details for PYB20-Q48-S5-DIN
PYB20-Q48-S5-DIN CAD Models
PYB20-Q48-S5-DIN Part Data Attributes
|
PYB20-Q48-S5-DIN
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PYB20-Q48-S5-DIN
CUI Inc
5 Vdc, 4 A, 20 W, 18~75 Vdc Input Range
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MXFM-X | |
Length | 76 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.01 s | |
Width | 31.5 mm |
Alternate Parts for PYB20-Q48-S5-DIN
This table gives cross-reference parts and alternative options found for PYB20-Q48-S5-DIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYB20-Q48-S5-DIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYBE20-Q48-S5-T | 5 Vdc, 4 A, 20 W, 18 ~ 75 Vdc Input Range | CUI Inc | PYB20-Q48-S5-DIN vs PYBE20-Q48-S5-T |
PYB20-Q48-S5-T | 5 Vdc, 4 A, 20 W, 18~75 Vdc Input Range | CUI Inc | PYB20-Q48-S5-DIN vs PYB20-Q48-S5-T |
PYB20-Q48-S5-H | DC-DC Regulated Power Supply Module | CUI Inc | PYB20-Q48-S5-DIN vs PYB20-Q48-S5-H |
PYBE20-Q48-S5-DIN | 5 Vdc, 4 A, 20 W, 18 ~ 75 Vdc Input Range | CUI Inc | PYB20-Q48-S5-DIN vs PYBE20-Q48-S5-DIN |
PYB20-Q48-S5-U | 5 Vdc, 4 A, 20 W, 18~75 Vdc Input Range | CUI Inc | PYB20-Q48-S5-DIN vs PYB20-Q48-S5-U |
PYBE20-Q48-S5 | 5 Vdc, 4 A, 20 W, 18 ~ 75 Vdc Input Range | CUI Inc | PYB20-Q48-S5-DIN vs PYBE20-Q48-S5 |