There are no models available for this part yet.
Overview of PYBE30-Q24-S24-DIN by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
BPBS8B21P3LF | Amphenol Communications Solutions | Din Accessory Cover | |
65195-001LF | Amphenol Communications Solutions | Din Accessory Latching Lock |
Price & Stock for PYBE30-Q24-S24-DIN by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PYBE30-Q24-S24-DIN
|
Avnet Americas | DC-DC ISOLATED, 30 W, 9~36 VDC INPUT, 24 VDC, 1250 MA, SINGLE REGULATED OUTPUT, DIN RAIL - Trays (Alt: PYBE30-Q24-S24-DIN) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 53 Weeks, 1 Days Container: Tray | 0 |
|
RFQ |