-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8076
|
Newark | Dc-Dc Converter, 1O/P, 24V, 1.25A Rohs Compliant: Yes |Cui PYBE30-Q24-S24H-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$45.8700 / $49.1800 | Buy Now |
DISTI #
102-PYBE30-Q24-S24H-T-ND
|
DigiKey | DC-DC ISOLATED, 30 W, 9~36 VDC I Min Qty: 1 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$32.7240 / $39.3900 | Buy Now |
DISTI #
490-PYBE30-Q24-S24HT
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount dc-dc isolated, 30 W, 9-36 Vdc input, 24 Vdc, 1250 mA, single regulated output, chassis mount, w/ heatsink RoHS: Compliant | 47 |
|
$34.6400 / $40.9400 | Buy Now |
|
Future Electronics | 30 W 9~36 Vdc in 24 Vdc 1250 mA single reg out chassis mount w/ heatsink RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Container: Tray | 0Tray |
|
$38.0300 | Buy Now |
|
Future Electronics | 30 W 9~36 Vdc in 24 Vdc 1250 mA single reg out chassis mount w/ heatsink RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Container: Tray | 0Tray |
|
$38.0300 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 30W - Vout: 24VDC - Vin: 9 to 36VDC - Chassis Mount - Heatsink - -40°C to +80°C RoHS: Compliant | 0 |
|
$32.9300 / $48.0000 | Buy Now |
DISTI #
000000000007163135
|
Sager | Isolated DC/DC Converters - Chassis Mount dc-dc isolated, 30 W, 9-36 Vdc input, 24 Vdc, 1250 mA, single regulated output, chassis mount, w/ heatsink Min Qty: 1 | 0 |
|
$34.2900 / $40.0000 | Buy Now |
DISTI #
4220673
|
element14 Asia-Pacific | DC-DC CONVERTER, 1O/P, 24V, 1.25A RoHS: Compliant Min Qty: 1 Container: Each | 24 |
|
$40.9811 / $42.3409 | Buy Now |
DISTI #
4220673
|
Farnell | DC-DC CONVERTER, 1O/P, 24V, 1.25A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 24 |
|
$48.7371 / $62.8232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PYBE30-Q24-S24H-T
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PYBE30-Q24-S24H-T
CUI Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Length | 76 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | EN 62368-1 | |
Seated Height-Max | 26.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.01 s | |
Width | 31.5 mm |