Part Details for PYBE30-Q48-D15 by Bel Fuse
Overview of PYBE30-Q48-D15 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYBE30-Q48-D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PYBE30-Q48-D15
|
Avnet Americas | DC-DC ISOLATED, 30 W, 18~75 VDC INPUT, ?15 VDC, ?1000 MA, DUAL REGULATED OUTPUT, DIP - Rail/Tube (Alt: PYBE30-Q48-D15) Min Qty: 19 Package Multiple: 19 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |