Part Details for PYBE30-Q48-D15H-T by CUI Inc
Overview of PYBE30-Q48-D15H-T by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYBE30-Q48-D15H-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3037
|
Newark | Dc-Dc Converter, 15V/-15V, 1A/-1A Rohs Compliant: Yes |Cui PYBE30-Q48-D15H-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.3600 / $66.9900 | Buy Now |
DISTI #
102-PYBE30-Q48-D15H-T-ND
|
DigiKey | DC-DC ISOLATED, 30 W, 18~75VDC I Min Qty: 24 Lead time: 19 Weeks Container: Tray | Limited Supply - Call |
|
$54.8808 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 30W - Vout: ±15VDC - Vin: 18 to 75VDC - Chassis Mount - Heatsink - -40°C to +80°C RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |