Part Details for PYBE30-Q48-D5-DIN by CUI Inc
Overview of PYBE30-Q48-D5-DIN by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYBE30-Q48-D5-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6015-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY +/-5V 30W Min Qty: 1 Lead time: 18 Weeks Container: Tray |
17 In Stock |
|
$38.4840 / $38.7800 | Buy Now |
Part Details for PYBE30-Q48-D5-DIN
PYBE30-Q48-D5-DIN CAD Models
PYBE30-Q48-D5-DIN Part Data Attributes
|
PYBE30-Q48-D5-DIN
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PYBE30-Q48-D5-DIN
CUI Inc
5/-5 Vdc, 3/-3 A, 30 W, 18 ~ 75 Vdc Input Range
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-03-10 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | -5V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-X | |
Length | 76 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Screening Level | EN 62368-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.01 s | |
Width | 31.5 mm |
Alternate Parts for PYBE30-Q48-D5-DIN
This table gives cross-reference parts and alternative options found for PYBE30-Q48-D5-DIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYBE30-Q48-D5-DIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYBE30-Q48-D5 | 5/-5 Vdc, 3/-3 A, 30 W, 18 ~ 75 Vdc Input Range | CUI Inc | PYBE30-Q48-D5-DIN vs PYBE30-Q48-D5 |
PYBE20-Q48-D5 | 5/-5 Vdc, 2/-2 A, 20 W, 18 ~ 75 Vdc Input Range | CUI Inc | PYBE30-Q48-D5-DIN vs PYBE20-Q48-D5 |