Part Details for PYBE30-Q48-S3-U by Bel Fuse
Overview of PYBE30-Q48-S3-U by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYBE30-Q48-S3-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PYBE30-Q48-S3-U
|
Avnet Americas | DC-DC ISOLATED, 30W, 18~75 VDC INPUT, 3.3 VDC, 6 A, SINGLE REGULATED OUTPUT, U-FRAME - Trays (Alt: PYBE30-Q48-S3-U) Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$40.3992 / $50.4990 | Buy Now |
DISTI #
PYBE30-Q48-S3-U
|
Avnet Americas | DC-DC ISOLATED, 30W, 18~75 VDC INPUT, 3.3 VDC, 6 A, SINGLE REGULATED OUTPUT, U-FRAME - Trays (Alt: PYBE30-Q48-S3-U) Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$40.3992 / $50.4990 | Buy Now |